Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SL04-HE3-08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL04-HE3-08.

IHS

Datasheet6 pages3 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-13.03%

CAD Models

Download Vishay SL04-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.177
$ 0.177
Stock
1,774,733
1,443,245
1,443,245
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
540 mV
540 mV
540 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1.1 A
1.1 A
1.1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
10 ns
-
-
Capacitance
65 pF
65 pF
65 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-07-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 460mV @ 1A 1A 10ns 20V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
onsemiS1KFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon

Descriptions

Descriptions of Vishay SL04-HE3-08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
Diode Schottky 40V 1.1A 2-Pin DO-219AB T/R
40V 1.1A 540mV@1.1A DO-219AB(SMF) Schottky Diodes ROHS
40V 40A 10ns 20μA 1.1A DO-219AB-2 SMD mount
SCHOTTKY RECT, AEC-Q101, 40V, DO-219AB; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1.1A; Diode Configuration: Single; Diode Case Style: DO-219AB; No. of Pins: 2Pins; Forward Voltage VF Max: 540mV; Forwar

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric