Vishay SE15PG-M3/84A

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-220AA
$ 0.161
Production

Price and Stock

DistributorSKUMinPkg
TMESE15PG-M3/84A03K
17h
TTISE15PG-M3/84A06KTape & Reel
7h
NewarkSE15PG-M3/84A06KTape & Reel
AvnetSE15PG-M3/84A06K
1d
TTI EuropeSE15PG-M3/84A06KTape & Reel
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE15PG-M3/84A.

IHS

Datasheet5 pages2 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-94.33%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.187
$ 0.187
Stock
29,337
111,208
111,208
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Forward Voltage
950 mV
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
900 ns
900 ns
900 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
Diodes Inc.DF1501S-T
DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
Diodes Inc.DF1502S-T
DF1502S Series 1.5 A 200 V Bridge Rectifier Surface Mount - DFS-4

Descriptions

Descriptions of Vishay SE15PG-M3/84A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-220AA
SE15PG Series 400V 1.5 A Surface Mount Rectifier - DO-220AA
DIODE, RECT, ESD PRO, 1.5A, 400V, SMP
DIODE GEN PURP 400V 1.5A DO220AA
DIODE STANDARD 400V 1.5A DO220AA
1.5A, 400V, ESD PROTECTION, SM RECT
400V 30A 900ns 5¦ÌA 1.5A DO-220-AA 1.15mm
DIODE, RECT, ESD PRO, 1.5A, 400V, SMP; Diode Type:ESD Protection; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.05V; Reverse Recovery Time trr Max:900ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:SMP; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE15PG-M3\84A