Vishay SE15FG-M3/H

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-219AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE15FG-M3/H.

IHS

Datasheet6 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.133
$ 0.133
Stock
44,758
206,157
206,157
Authorized Distributors
2
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.05 V
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
900 ns
900 ns
900 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.7A, 600V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 400V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 200V V(RRM), Silicon, DO-219AB
VishayCS2M-E3/I
DIODE GPP 2A 1000V DO-214AA SMB / Rectifier Diode Switching 1KV 2A 2100ns 2-Pin SMB T/R

Descriptions

Descriptions of Vishay SE15FG-M3/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-219AB
Compliant Surface Mount Tape & Reel (TR) 900 ns 400 V 1.5 A
DIODE SWITCHING 400V 1.5A 2-PIN DO-219AB
1.5A,400V ESD PROTECTION, SMF RECT
DIODE GEN PURP 400V 1.5A DO219AB
DIODE STANDARD 400V 1.5A DO219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE15FG-M3-H
  • SE15FG-M3H