
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SE20FGHM3/I | 0 | 20K | 23h | ||||||||
| Future Electronics | SE20FGHM3/I | 0 | 10K | Tape & Reel | ||||||||
| TTI Asia | SE20FGHM3/I | Contact | 13h | |||||||||
| TTI Europe | SE20FGHM3/I | 0 | 20K | Tape & Reel | 29m | |||||||
| Arrow Electronics | SE20FGHM3/I | 0 | 20K |
Download datasheets and manufacturer documentation for Vishay SE20FGHM3/I.
Download Vishay SE20FGHM3/I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SE20FGHM3/I provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: