
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SBYV27-100-E3/73-ND | 4,000 | 2K | Tape & Box | ||||||||
| Avnet | SBYV27-100-E3/73 | 0 | 4K | 4d | ||||||||
| TTI Europe | SBYV27-100-E3/73 | 0 | 2K | Ammo Pack | 13h | |||||||
| Mouser | 625-SBYV27-100-E3/73 | 3,163 | 1 | Ammo Pack | ||||||||
| UnikeyIC | SBYV27-100-E3/73 | 4,000 | 4K | Box | 10h |
Download datasheets and manufacturer documentation for Vishay SBYV27-100-E3/73.
Download Vishay SBYV27-100-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SBYV27-100-E3/73 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SBYV27-100-E3/73.