MCC RL206-TP

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC RL206-TP.

IHS

Datasheet3 pages8 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-75.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-13
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-10-24
LTD Date2027-04-24

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
Diode Standard Recovery Rectifier 400V 2A 2-Pin DO-15 T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15
onsemi1N5393
FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A
onsemi1N5391
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
onsemi1N5396
Tape & Reel (TR) Through Hole Standard Single Diode Standard 25pF @ 4V 1MHz 1.5A 4.8W 1.4V

Descriptions

Descriptions of MCC RL206-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
RL206 Series 2 A 800 V Through Hole Silicon Rectifier - DO-15
Rectifier Diode Switching 800V 2A 2-Pin DO-15 T/R
800V 60A 5μA 2A Freestanding DO-15 Through hole mounting
STANDARD RECOVERY, 2A, 800V, DO-15, FULL REEL
STANDARD RECOVERY, 2A, 800V, DO-15; Diod; STANDARD RECOVERY, 2A, 800V, DO-15; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):2A; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:60A; MSL:-

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL206TP