
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SBYV27-200-E3/73GICT-ND | 964 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SBYV27-200-E3/73 | 33 | 2K | |||||||||
| Newark | SBYV27-200-E3/73 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | SBYV27-200-E3/73 | 0 | 4K | 5h | ||||||||
| TTI Asia | SBYV27-200-E3/73 | Contact | 2d |
Download datasheets and manufacturer documentation for Vishay SBYV27-200-E3/73.
Download Vishay SBYV27-200-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SBYV27-200-E3/73 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SBYV27-200-E3/73.