STMicroelectronics STTH1R02QRL

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R02QRL.

IHS

Datasheet15 pages7 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-13.18%

CAD Models

Download STMicroelectronics STTH1R02QRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.074
$ 0.074
Stock
1,469,578
416,740
416,740
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
DO-15
DO-15
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.PR1505-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15
Diodes Inc.PR1504-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04QRL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04Q
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
onsemi1N5393
FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A

Descriptions

Descriptions of STMicroelectronics STTH1R02QRL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STTH1R02QRL, SWITCHING DIODE, 200V 1.5A, 30NS, 2-PIN DO-15
STTH1R02 Series 200 V 1.5 A Through Hole Ultrafast Recovery Diode - DO-15
Fast / Ultrafast Diode, 200 V, 1.5 A, Single, 1 V, 30 ns, 60 A
Ultrafast Rectifier, 200V, 1.5A, DO-15, RoHS, Tape And Reel
STMicroelectronics SCT
Rectifier Diode 200V 1.5A 15ns DO-15
1V@1.5A 30ns 1.5A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
STMicroelectronics Single Diode, TH, DO-15 Package
TURBOSWITCH-DIODE 200V1,5A DO15
RECTIFIER, SINGLE, 1.5A, 200V, DO-204AC; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recover; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1R02QRL.