STMicroelectronics STPS2150

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15
$ 0.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2150.

Factory Futures

Datasheet9 pages20 years ago

Newark

Mouser

Farnell

Future Electronics

Inventory History

3 month trend:
-13.31%

CAD Models

Download STMicroelectronics STPS2150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
Diode Standard Recovery Rectifier 400V 2A 2-Pin DO-15 T/R

Descriptions

Descriptions of STMicroelectronics STPS2150 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15
Schottky Rectifier, 150V, 2A, Single; |Stmicroelectronics STPS2150.
150V Independent Type 860mV@4A 2A DO-15 Schottky Diodes ROHS
STMicroelectronics Schottky Diodes Diodes, 2A, 150V, Through hole mounting, DO-15encapsulation, 2needle
Power Schottky, 170V, 2A, DO-15, RoHS, Tape And Reel
STMicroelectronics SCT
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
DIODE, SCHOTTKY, 2A, 150V, DO-204AC-2; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-15; No. of Pins: 2Pins; Forward Voltage VF Max: 820mV; Forward Sur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2150.