Vishay SBYV27-100-E3/54

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SBYV27-100-E3/54.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.66%

Alternate Parts

Price @ 1000
$ 0.296
$ 0.353
Stock
149,914
24,995
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
880 mV
880 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
15 ns
15 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTPS2150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02Q
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay SBYV27-100-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
2 A 100 V 15 ns Through Hole Soft Recovery Plastic Ultrafast Rectifier -DO-204AC
1.07V@3A 5Ã×A@100V 15ns 2A -55¡Í~+150¡Í@(Tj) 100V DO-15 Diodes - Fast Recovery Rectifiers ROHS
DIODE, SOFT RECOVERY, 2A, 100V
Diode Switching 100V 2A 2-Pin DO-15 T/R
Avnet Japan
DIODE STANDARD 100V 2A DO204AC
DIODE GEN PURP 100V 2A DO204AC
DIODE, SOFT RECOVERY, 2A, 100V; Diode Type:Soft Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Forward Voltage VF Max:1.07V; Reverse Recovery Time trr Max:15ns; Forward Surge Current Ifsm Max:80A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-15; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Current Ifsm:50A; External Diameter:3.6mm; External Length / Height:7.6mm; Flammability Rating:UL94V-0; Forward Voltage:1.07V; Junction Temperature Tj Max:150°C; Package / Case:DO-15; Reverse Recovery Time trr Typ:15ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBYV27-100-E354
  • SBYV27-100-E3\54
  • SBYV27-100E3/54
  • SBYV27100E354