Vishay SB3H90-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-201AD
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SB3H90-E3/54.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-14.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.444
$ 1.22
Stock
33,902
10,098
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
650 mV
650 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
20 µA
20 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTPS3150RL
Rectifier Diode Schottky 150V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 150V 3A DO201AD
STMicroelectronicsSTPS3L60Q
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH3R02
Diode Ultra Fast Recovery Rectifier 200V 3A 2-Pin DO-201AD Ammo

Descriptions

Descriptions of Vishay SB3H90-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-201AD
SB3H90 Series 90 V 3 A Through Hole Schottky Rectifier - DO-201AB
DIODE, SCHOTTKY BARRIER, VR 90V, IF 3A, PKG DO-201AD, VF 0.65V, TJ +175DEGC, CS 100A
DIODE, SCHOTTKY, 3A, 90V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(AV):3A; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:100A; External Depth:6mm; External Length / Height:61mm; External Width:6mm; Forward Voltage:800mV; Junction Temperature Tj Max:175°C; Operating Temperature Max:175°C; Operating Temperature Min:-55°C; Package / Case:DO-201AD; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB3H90-E354
  • SB3H90-E3\54
  • SB3H90E3/54
  • SB3H90E354