Vishay SB3H100-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SB3H100-E3/54.

IHS

Datasheet4 pages10 years ago

Newark

Farnell

_legacy Avnet

element14

Inventory History

3 month trend:
+45.67%

CAD Models

Download Vishay SB3H100-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.322
$ 0.322
Stock
179,954
327,453
327,453
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
650 mV
790 mV
790 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
20 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
250 pF
250 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTPS3150RL
Rectifier Diode Schottky 150V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 150V 3A DO201AD
STMicroelectronicsSTPS3L60Q
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH3R02
Diode Ultra Fast Recovery Rectifier 200V 3A 2-Pin DO-201AD Ammo

Descriptions

Descriptions of Vishay SB3H100-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
DIODE, SCHOTTKY BARRIER, VR 100V, IF 3A, PKG DO-201AD, VF 0.65V, TJ +175DEGC, CS 100A
SB3H100 Series 100 V 3 A Through Hole High-Voltage Schottky Rectifier - DO-201AD
DIODE, SCHOTTKY, 3A, 100V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:100A; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:3A; Current Ifsm:100A; Device Marking:SB3H100; External Diameter:5.6mm; External Length / Height:9.5mm; Forward Current If Max:3A; Forward Voltage:800mV; Junction Temperature Tj Max:175°C; Package / Case:DO-201AD; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB3H100-E3/54.
  • SB3H100-E354
  • SB3H100E3/54
  • SB3H100E354