STMicroelectronics STPS3150RL

Rectifier Diode Schottky 150V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 150V 3A DO201AD
$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3150RL.

STMicroelectronics

Datasheet13 pages11 years ago

Components Direct

Farnell

element14

Mouser

Inventory History

3 month trend:
-1.35%

CAD Models

Download STMicroelectronics STPS3150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTPS3L60Q
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
DIODE, SCHOTTKY, 3A, 40V, DO-201AD-2; Diode Type:Schottky; Diode Configuration:S
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N5406-T
1N5406 Series 600 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.B350-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
STMicroelectronics1N5822RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of STMicroelectronics STPS3150RL provided by its distributors.

Rectifier Diode Schottky 150V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 150V 3A DO201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-201AD
STPS3150 Series 150 V 3 A Surface Mount Power Schottky Rectifier - DO-201AD
Schottky Rectifier, 150 V, 3 A, Single, DO-27 (DO-201AD), 2 Pins, 820 mV
SCHOTTKY RECTIFIER 3A; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 820mV; Forward Surge Current If

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3150RL.