STMicroelectronics STPS3L60Q

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L60Q.

IHS

Datasheet17 pages6 years ago

Future Electronics

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-35.95%

CAD Models

Download STMicroelectronics STPS3L60Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.193
Stock
268,062
467,541
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
590 mV
590 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
150 µA
150 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTPS2150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20A
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15

Descriptions

Descriptions of STMicroelectronics STPS3L60Q provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
Low Drop Power Schottky Rectifier
60V Independent Type 790mV@6A 3A DO-15 Schottky Diodes ROHS
Power Schottky, 60V, 3A, DO-15, RoHS, Tape And Reel
STMicroelectronics SCT
3A 60V Schottky Rectifier, DO-15, Through Hole
3 A 60 V SILICON RECTIFIER DIODE DO-15
DIODE, SCHOTTKY, 3A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics