STMicroelectronics STTH3R02

Diode Ultra Fast Recovery Rectifier 200V 3A 2-Pin DO-201AD Ammo
$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3R02.

Newark

Datasheet9 pages13 years ago

Components Direct

Future Electronics

iiiC

Nu Horizons

Inventory History

3 month trend:
-14.95%

CAD Models

Download STMicroelectronics STTH3R02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.156
Stock
884,908
1,134,854
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R02QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-15
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N5406-T
1N5406 Series 600 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N5404-T
Rectifier Diode Switching 400V 3A 2000ns 2-Pin DO-201AD T/R
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A

Descriptions

Descriptions of STMicroelectronics STTH3R02 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 3A 2-Pin DO-201AD Ammo
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
STMicroelectronics Rectifier Diode, 3A, 200V, TH, DO-201AD, 2-Pin
Fast / Ultrafast Diode, 200 V, 3 A, Single, 1 V, 16 ns, 75 A, DO-201AD, 2 Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH3R02.