Vishay SB360-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SB360-E3/54.

IHS

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-7.96%

CAD Models

Download Vishay SB360-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.264
$ 0.408
Stock
574,750
175,502
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
680 mV
680 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
500 µA
500 µA
Reverse Recovery Time
-
2.5 µs
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Diodes Inc.SB360-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
Diodes Inc.SB350-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTPS3150RL
Rectifier Diode Schottky 150V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 150V 3A DO201AD
STMicroelectronicsSTPS3L60Q
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
STMicroelectronics1N5822
Rectifier Diode Schottky 40V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 40V 3A DO201AD

Descriptions

Descriptions of Vishay SB360-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
Diode Schottky 60 Volt 3A 2-Pin DO-201AD Tape and Reel
Schottky Rectifier, 3A 60V Do-201Ad, Full Reel; Repetitive Peak Reverse Voltage:60V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-201Ad; No. Of Pins:2Pins; Forward Voltage Max:680Mv; Product Range:- Rohs Compliant: Yes |Vishay SB360-E3/54.
DIODE, SCHOTTKY, 3A, 60V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3A; Forward Voltage VF Max:680mV; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Current If @ Vf:3A; Current Ifsm:120A; Device Marking:SB360; External Diameter:5.6mm; External Length / Height:9.5mm; Forward Current If Max:3A; Junction Temperature Tj Max:150°C; Package / Case:DO-201AD; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB360-E3/54.
  • SB360-E354
  • SB360E3/54
  • SB360E354