Vishay SB240-E3/73

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SB240-E3/73.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+739%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.364
$ 0.211
Stock
34,509
178,896
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
500 µA
500 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE18A
TVS Diode, Unidirectional, 15.3 V, 600 W, 17.1 Vbr-18.9 Vbr, 25.2 Vcl, DO-204AC
STMicroelectronicsP6KE30A
P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15
STMicroelectronicsP6KE15A
28A 600W 21.2V 14.3V 13V DO-15 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay SB240-E3/73 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
2A,40V,AXIAL,SCHOTTKY RECT
40V 60A 500¦ÌA 2A DO-15,DO-204AC 7.6mm*3.6mm*3.6mm
2.0A 40V SKY DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB240-E3\73
  • SB240E3/73