
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-SB230-E3/54CT-ND | 2,668 | 1 | Cut Tape | ||||||||
| TTI | SB230-E3/54 | 0 | 4K | Tape & Reel | 12h | |||||||
| Newark | SB230-E3/54 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | SB230-E3/54 | 0 | 4K | 1d | ||||||||
| TTI Europe | SB230-E3/54 | 0 | 4K | Tape & Reel | 13h |
Download Vishay SB230-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SB230-E3/54 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: