STMicroelectronics P6KE18A

STMicroelectronics Uni-directional TVS Diode Vc Max 32.5V TH DO-15 Vbr Min 17.1V
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE18A.

TME

Datasheet9 pages14 years ago

IHS

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.87%

CAD Models

Download STMicroelectronics P6KE18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.266
$ 0.266
Stock
388,138
885,688
885,688
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
32.5 V
25.2 V
25.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
123 A
23.8 A
23.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE30A
STMicroelectronics Uni-Directional TVS Diode, Vc=53.5V TH DO-15 Vbr=28.5V
STMicroelectronicsP6KE15A
28A 600W 21.2V 14.3V 13V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronicsSTPS2150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15

Descriptions

Descriptions of STMicroelectronics P6KE18A provided by its distributors.

STMicroelectronics Uni-directional TVS Diode Vc Max 32.5V TH DO-15 Vbr Min 17.1V
TVS Diode, Unidirectional, 15.3 V, 600 W, 17.1 Vbr-18.9 Vbr, 25.2 Vcl, DO-204AC
P6KE Series 600 W 18 V Axial Through Hole Uni-Directional TVS Diode - DO-15
DIODE, TVS, 18V, 600W; Product Range: P6KE1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 32.5V; Diode Case ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE-18A
  • P6KE18A.