STMicroelectronics P6KE15A

28A 600W 21.2V 14.3V 13V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE15A.

TME

Datasheet9 pages14 years ago

ODG (Origin Data Global)

Future Electronics

element14

Inventory History

3 month trend:
-0.47%

CAD Models

Download STMicroelectronics P6KE15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.256
$ 0.256
Stock
221,907
170,424
170,424
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
27.2 V
21.2 V
21.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
147 A
28.8 A
28.8 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE18A
STMicroelectronics Uni-directional TVS Diode Vc Max 32.5V TH DO-15 Vbr Min 17.1V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE30A
STMicroelectronics Uni-Directional TVS Diode, Vc=53.5V TH DO-15 Vbr=28.5V
STMicroelectronicsSTPS2150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15

Descriptions

Descriptions of STMicroelectronics P6KE15A provided by its distributors.

28A 600W 21.2V 14.3V 13V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 27.2V, Through hole mounting, DO-15encapsulation, Minimum breakdown voltage 14.3V
DIODE, TVS, 15V, 600W; Product Range: P6KE1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 21.2V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 14.3V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics