Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics P6KE30A

STMicroelectronics Uni-Directional TVS Diode, Vc=53.5V TH DO-15 Vbr=28.5V
$ 0.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE30A.

TME

Datasheet9 pages14 years ago

IHS

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.54%

CAD Models

Download STMicroelectronics P6KE30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.14
$ 0.14
Stock
265,201
300,888
300,888
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
53.5 V
41.4 V
41.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
75 A
14.7 A
14.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE18A
STMicroelectronics Uni-directional TVS Diode Vc Max 32.5V TH DO-15 Vbr Min 17.1V
STMicroelectronicsP6KE15A
28A 600W 21.2V 14.3V 13V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTPS2150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15

Descriptions

Descriptions of STMicroelectronics P6KE30A provided by its distributors.

STMicroelectronics Uni-Directional TVS Diode, Vc=53.5V TH DO-15 Vbr=28.5V
P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Transil™, transient voltage surge suppressor (TVS)
Diode TVS Single Uni-Dir 26V 600W 2-Pin DO-15 T/R
TVSS, DIODE, FOR INDUSTRIAL EQUIP,75A, THRU-HOLE, SOLDER TERM,6.75MMLX3.53MMDIA.
14.5A 41.5V 28.5V 26V Unidirectional DO-15 TVS ROHS
Diode, Tvs, 30V, 600W; |Stmicroelectronics P6KE30A
600W TVS, 26V VRM max, DO-15, RoHS
STMicroelectronics SCT
DIODE, TVS, 30V, 600W; Product Range: P6KE3 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 25.6V; Clamping Voltage Vc Max: 41.4V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 28.5V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE30A.