
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SB260-E3/73GICT-ND | 860 | 1 | Cut Tape | ||||||||
| Newark | SB260-E3/73 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | SB260-E3/73 | 0 | 4K | 9h | ||||||||
| TTI Asia | SB260-E3/73 | Contact | 10h | |||||||||
| TTI Europe | SB260-E3/73 | 0 | 2K | Ammo Pack | 10h |
Download Vishay SB260-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SB260-E3/73 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: