Vishay SMBJ12CA-E3/52

SMBJ Series 19.9 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ12CA-E3/52.

IHS

Datasheet6 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-16.39%

CAD Models

Download Vishay SMBJ12CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.167
$ 0.167
Stock
3,846,828
2,958,878
2,958,878
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
25.3 V
25.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
30.2 A
157 A
157 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
SMBJ Series 600 W 24.4 V B-Directional Surface Mount TVS Diode - DO-214AA
TVS DIODE 15VWM 24.4VC DO214AA / 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
SMBJ Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor Diode - SMB
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay SMBJ12CA-E3/52 provided by its distributors.

SMBJ Series 19.9 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Bidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=30.2A SMB
Tvs Diode, 600W, 12V, Do-214Aa, Full Reel; Product Range:Transzorb Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Qualification:-Rohs Compliant: Yes |Vishay SMBJ12CA-E3/52.
DIODE, TVS, 600W, 12V, BIDIR, SMB; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 14.7V; Clamping Voltage Vc Max:19.9V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:27.3A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:14.7V; Breakdown Voltage Max:14.7V; Breakover Voltage Min:13.3V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:5.0µA; Stand-off Voltage:12V; Termination Type:SMD; Test Current:1mA; Time Measured:50ms
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 30.2 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12CA--E3/52
  • SMBJ12CA-E3/52.
  • SMBJ12CA-E352