Vishay P6SMB56A-E3/5B

Diode TVS Single Uni-Dir 47.8V 600W 2-Pin SMB T/R
$ 0.151
Production

Price and Stock

DistributorSKUMinPkg
TMEP6SMB56A-E3/5B03200
2h
TTIP6SMB56A-E3/5B03200Tape & Reel
15h
NewarkP6SMB56A-E3/5B03200Tape & Reel
AvnetP6SMB56A-E3/5B03200
14h
TTI EuropeP6SMB56A-E3/5B03200Tape & Reel
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB56A-E3/5B.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.109
$ 0.109
Stock
52,760
179,790
179,790
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
77 V
77 V
77 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.8 A
7.9 A
7.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseTPSMB56A
7.9A 600W 77V 53.2V 47.8V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
7.9A 1Ã×A 77V 53.2V 47.8V 58.8V Unidirectional DO-214AA(SMBJ) TVS ROHS
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 54.9V 8.7A 600W -55C~150C TJ
Diodes Inc.SMBJ45A-13-F
Tvs Diode, 600W, 45V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45A-13-F
LittelfuseTPSMA6L45A
TVS Diodes - Transient Voltage Suppressors 45V 600W 60A 5% UniDirectional

Descriptions

Descriptions of Vishay P6SMB56A-E3/5B provided by its distributors.

Diode TVS Single Uni-Dir 47.8V 600W 2-Pin SMB T/R
Surface-Mount TRANSZORB Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Suppressor Diode, single, unidirectional,47.8V V(Rwm),do-214Aa/Smb |Vishay P6SMB56A-E3/5B
TVS DIODE 47.8VWM 77VC DO214AA
600W 7.8A 77V 53.2V SMB(DO-214AA) 2.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB56A-E3\5B
  • P6SMB56AE35B