Littelfuse P6SMB56A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 47.8V, RoHS
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB56A.

IHS

Datasheet6 pages5 years ago

Newark

HQonline

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-44.47%

CAD Models

Download Littelfuse P6SMB56A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.182
$ 0.182
Stock
100,657
46,819
46,819
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
58 V
58 V
Clamping Voltage
77 V
79.8 V
79.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.9 A
7.7 A
7.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43A
3.5V Unidirectional 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD mount 2.4mm(height)
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
TVS Diode Unidirectional 600W 7.9A 77V 53.2V SMB DO-214AA SMD 2.44mm H
600W 8.7A 1Ã×A 70.1V 48.5V 43.6V 53.6V Unidirectional DO-214AA(SMBJ) TVS ROHS
LittelfuseTPSMB56A
7.9A 600W 77V 53.2V 47.8V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse P6SMB56A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 47.8V, RoHS
Littelfuse SCT
P6SMB Series 56 V 600 W Uni-Directional Transient Voltage Suppressor -DO-214AA
TVS DIODE, 600W, 47.8V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 47.8V; Clamping Voltage Vc Max: 77V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 47.8 / Clamping Voltage V = 77 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.9 / Breakdown Voltage Min. V = 53.2 / Breakdown Voltage Max. V = 58.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN