Bourns SMBJ45A

Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ45A.

TME

Datasheet6 pages4 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.91%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.077
$ 0.077
Stock
226,089
771,135
771,135
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode, Unidirectional, 600W 8.3A 72.7V 50V SMB(DO-214AA) SMD 4.32mm L × 3.56mm H

Descriptions

Descriptions of Bourns SMBJ45A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
A 45V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ45A
TVS Diode Single Uni-Dir 45V 600W 2-Pin SMB T/R
3.5V Unidirectional 600W 8.3A 72.7V 50V SMB(DO-214AA) SMD mount 2.4mm(height)
Dio Tvs Vwm 45V 600W Unidir Smb
TVS DIODE, 600W, 45V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ45A.