Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ43A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 54.9V 8.7A 600W -55C~150C TJ
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ43A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
+21.13%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.075
$ 0.075
Stock
289,753
965,018
965,018
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.6 A
8.6 A
8.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseTPSMA6L43A
TVS Diodes - Transient Voltage Suppressors 43V 600W 60A 5% UniDirectional
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ54A
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ51A
TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
600 W DO-214AA 54 V Uni Directional SMT Transient Voltage Suppressor Diode
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Bourns SMBJ43A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 54.9V 8.7A 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
3.5V Unidirectional 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD mount 2.4mm(height)
Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB
SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, UNIDIR, 43V, 600W, SMB;
瞬态电压抑制器二极管, 单向, 43V, 600W, SMB;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.