Littelfuse TPSMA6L45A

TVS Diodes - Transient Voltage Suppressors 45V 600W 60A 5% UniDirectional
$ 0.219
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L45A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+20.58%

CAD Models

Download Littelfuse TPSMA6L45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.228
Stock
219,388
47,892
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
52.65 V
50.3 V
Clamping Voltage
72.7 V
69.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
8.3 A
8.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
BournsSMBJ54A
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A
LittelfuseSMBJ58A
SMBJ Series 600 W 71.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA
Vishay Uni-directional TVS Diode, Max Clamp V 87.1V, SMD, DO-214AA (SMB), Min Breakdown V 60V

Descriptions

Descriptions of Littelfuse TPSMA6L45A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 45V 600W 60A 5% UniDirectional
TVS Diode Single Uni-Dir 45V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
TVS Diode, Unidirectional, 600W, 8.3A, 45V/72.7V/50V SMA(DO-214AC), SMD
TPSMA6L Series 600 W 72.7 Vcl Uni-Directional Surface Mount TVS Diode DO-221AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN