Littelfuse TPSMB56A

7.9A 600W 77V 53.2V 47.8V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB56A.

IHS

Datasheet6 pages5 years ago

Future Electronics

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-5.29%

CAD Models

Download Littelfuse TPSMB56A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
TVS Diode Unidirectional 600W 7.9A 77V 53.2V SMB DO-214AA SMD 2.44mm H
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
BournsSMBJ54A
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A

Descriptions

Descriptions of Littelfuse TPSMB56A provided by its distributors.

7.9A 600W 77V 53.2V 47.8V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 47.8V 600W Automotive 2-Pin SMB T/R
56V Unidirectional 600W 7.9A 77V 53.2V SMB(DO-214AA) SMD mount 2.24mm(height)
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 47.80V, 77V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS Diode 600W UL AUTO SMT Uni
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 47.8V, DO-214AA;
TVS SURF MT DO214AA AEQ101 T&R
TVS DIODE 47.8VWM 77VC DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN