Vishay P6SMB24CA-E3/52

18.1A 600W 33.2V 22.8V 20.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB24CA-E3/52.

IHS

Datasheet6 pages3 years ago

HQonline

TME

Arrow Electronics

Inventory History

3 month trend:
-5.10%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.139
$ 0.139
Stock
23,511
202,948
202,948
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
24 V
24 V
24 V
Clamping Voltage
33.2 V
33.2 V
33.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.1 A
18.4 A
18.4 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseTPSMB24CA
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJP6KE Series 600 W 33.2 Vcl Bi-Directional SMT TVS Diode - DO-214AA
BournsSMBJ20CA
18.6A 600W 32.4V 22.2V Bidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay P6SMB24CA-E3/52 provided by its distributors.

18.1A 600W 33.2V 22.8V 20.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 20.5V 600W 2-Pin SMB T/R
TVS Diodes - Transient Voltage Suppressors 600W 24V Bidirect
Transient Suppressor Diode, single, bidirectional,20.5V V(Rwm),do-214Aa/Smb |Vishay P6SMB24CA-E3/52
Transient Suppression Diode (TVS)
TVS DIODE 20.5VWM 33.2VC DO214AA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB24CA-E352
  • P6SMB24CA-E3\52