Littelfuse P6SMB24CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 20.5V, RoHS
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB24CA.

Farnell

Datasheet6 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
+114%

CAD Models

Download Littelfuse P6SMB24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.172
$ 0.172
Stock
210,186
188,966
188,966
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
24 V
24 V
24 V
Clamping Voltage
33.2 V
33.2 V
33.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.4 A
18.1 A
18.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB24CA
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJP6KE Series 600 W 33.2 Vcl Bi-Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB24CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 20.5V, RoHS
Littelfuse SCT
TVS DIODE, 600W, 20.5V, BIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20.5V; Clamping Voltage Vc Max: 33.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 20.5 / Clamping Voltage V = 33.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 18.4 / Breakdown Voltage Min. V = 22.8 / Breakdown Voltage Max. V = 25.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN