Vishay P4SMA39CA-E3/61

400 W 39 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA39CA-E3/61.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-62.26%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.169
$ 0.169
Stock
115,667
5,230,700
5,230,700
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
7.4 A
7.6 A
7.6 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseP4KE39CA
Transient Suppressor Diode, single, bidirectional,33.3V V(Rwm),do-41 |Littelfuse P4KE39CA
BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ36CA
SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ40CA
SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ36CA-13-F
SMAJ36A Series 400 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay P4SMA39CA-E3/61 provided by its distributors.

400 W 39 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Trans Voltage Suppressor Diode, 300W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 33.3V 400W 2-Pin SMA T/R
TVS Diodes - Transient Voltage Suppressors 400W 39V Bidirect
Transient Suppressor Diode,single,bidirectional,33.3V V(Rwm),do-214Ac/Sma |Vishay P4SMA39CA-E3/61
33.3V 400W 7.4A 53.9V 37.1V SMA(DO-214AC) 2.09mm
TVS DIODE 33.3VWM 53.9VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA39CA-E3\61