Littelfuse SMAJ40CA

SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ40CA.

Farnell

Datasheet6 pages5 years ago

LKR

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-17.25%

CAD Models

Download Littelfuse SMAJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.112
$ 0.112
Stock
3,186,841
579,662
579,662
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ40CA
TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
LittelfuseP4KE47CA
TVS Diode Bidirectional 40.2V 400W 6.3A 64.8V 44.7V DO-204AL DO-41 TH
LittelfuseP4SMA47CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
LittelfuseP4KE47C
Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMAJ40CA provided by its distributors.

SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.4V 6.2A 3.3W -65C~150C TJ
TVS Diodes & ESD Suppressors; SMAJ40CA; LITTELFUSE; 40 V; 2; 64.5 V; 49.1 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 64.5V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 49.1V
TVS diode Temperature range: -65 ... +150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Bi-directional Breakdown voltage: 44.4...49.1 V Stand-off voltage: 40 V
DIODE, TVS, 40V, 400W, BIDIR, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40CA.