Littelfuse SMAJ36CA

SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ36CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

element14 APAC

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+241%

CAD Models

Download Littelfuse SMAJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.12
$ 0.12
Stock
3,870,876
3,247,261
3,247,261
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
onsemiSA36CA
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMAJ40CA
TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
LittelfuseSMAJ40CA
SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ40CA-13-F
SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ36CA provided by its distributors.

SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 40V 6.9A 3.3W -65C~150C TJ
TVS Diodes & ESD Suppressors; SMAJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 58.1V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 44.2V
TVS DIODE, 400W, 36V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: 44.2V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 6.9 / Breakdown Voltage Min. V = 40 / Breakdown Voltage Max. V = 44.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ36CA.
  • SMAJ36CA...