Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ36CA

TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ36CA.

TME

Datasheet6 pages4 years ago

LKR

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.91%

CAD Models

Download Bourns SMAJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.128
$ 0.128
Stock
3,145,984
3,863,020
3,863,020
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMAJ40CA
TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMAJ40CA-13-F
SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ45CA-13-F
SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
onsemiSA43CA
Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Bourns SMAJ36CA provided by its distributors.

TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
6.9A 400W 58.1V 40V 36V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
SMD Voltage suppressor diode, Bidirectional, 400 W, DO-214AC, SMAJ36CA
ESD Protection Diodes / TVS Diodes ESD Protection
Dio Tvs Vwm 36V 400W Bidir Sma
TVS Diode Single Bi-Dir 36V 400W 2-Pin SMA T/R
A 36V, 400W, BI-DIRECTIONAL, SMA PKG TVS DIODE
Bournsavalanche diode, Maximum clamping voltage 58.1V
TVS DIODE 36VWM 58.1VC DO214AC
DIODE; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 36V; Clamping Voltage Max: 58.1V; Diode Case Style: DO-214AC (SMA); No. of Pins: 2Pins; Minimum Breakdown Voltage: 40 67R1564

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ36CA.