Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ33CA

Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ33CA.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-10.24%

CAD Models

Download Bourns SMAJ33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.13
$ 0.13
Stock
1,246,026
1,765,696
1,765,696
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
7.5 A
7.5 A
7.5 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMAJ40CA
TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
onsemiSA36CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 44.2V 8.6A 3.56mm 500W
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ30CA-13-F
SMAJ30CA Series 400 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ26CA-13-F
SMAJ Series 400 W 28 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Bourns SMAJ33CA provided by its distributors.

Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
TVS Diode, SMAJ Series, Bidirectional, 33 V, 53.3 V, DO-214AC (SMA), 2 Pins
DIODE; TVS POLARITY:BIDIRECTIONAL; REVER; Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Min:36.7V;
Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:33V; Clamping Voltage Max:53.3V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:36.7V; Maximum Breakdown Voltage:40.6V Rohs Compliant: Yes |Bourns, Inc. SMAJ33CA.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 7.5 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33CA.