Littelfuse P4SMA39CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA39CA.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages10 years ago

LKR

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-57.29%

CAD Models

Download Littelfuse P4SMA39CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.155
$ 0.155
Stock
5,117,168
199,476
199,476
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
7.6 A
7.4 A
7.4 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ36CA
SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ40CA
SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ36CA-13-F
SMAJ36A Series 400 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ40CA-13-F
SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA39CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
Littelfuse SCT
7.6A 400W 53.9V 37.1V 33.3V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 33.3V 400W 2-Pin SMA T/R
Bidirectional TVS Diode, 400W, 33.3V VRWM, SMA
DIODE, TVS, 400W, 39V, BI, 5%, SMA;
TVS DIODE 33.3VWM 53.9VC DO214AC
DIODE, TVS, 400W, 39V, BI, 5%, SMA; Product Range: P4SMA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 7.6 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN