Vishay MBRB1060-E3/45

Rectifier Diode, schottky, 60V V(Rrm), to-263Ab Rohs Compliant: Yes |Vishay MBRB1060-E3/45
$ 0.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB1060-E3/45.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.562
$ 0.864
Stock
2,184
114,480
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
100 µA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Diode; Schottky Barrier; Vr 100V; If 10A; Pkg TO-263AB; Vf 0.65V; Tj +150degc; Cs 150A
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay MBRB1060-E3/45 provided by its distributors.

Rectifier Diode, schottky,60V V(Rrm),to-263Ab Rohs Compliant: Yes |Vishay MBRB1060-E3/45
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB
MBRB1060 Series 60 V 10 A SMT Schottky Barrier Rectifier - TO-263AB
Diode Schottky 60V 10A 3-Pin(2+Tab) TO-263AB Tube
DIODE SCHOTT 10A 60V SGL TO263AB
DIODE SCHOTTKY 60V 10A TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1060-E345
  • MBRB1060E3/45
  • MBRB1060E345