Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MBRB20200CT-13

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB

$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBRB20200CT-13.

IHS

Datasheet6 pages11 years ago

Inventory History

3 month trend:
-43.04%

Alternate Parts

Price @ 1000
$ 0.467
$ 0.535
Stock
383,675
1,095,947
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
200 V
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.MBRB10150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diode; Schottky Barrier; Vr 100V; If 10A; Pkg TO-263AB; Vf 0.65V; Tj +150degc; Cs 150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Diodes Inc. MBRB20200CT-13 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
20A SCHOTTKY BARRIER RECTIFIER | DIODE SCHOTTKY 200V 10A D2PAK
MBRB20200 Series 200 V 20 A Surface Mount Schottky Barrier Rectifier - TO-263AB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB20200CT13