Vishay MBRB20100CT-E3/4W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB20100CT-E3/4W.

IHS

Datasheet6 pages7 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.813
$ 0.837
$ 0.837
Stock
193,102
889,028
889,028
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
650 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode; Schottky Barrier; Vr 100V; If 10A; Pkg TO-263AB; Vf 0.65V; Tj +150degc; Cs 150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Diodes Inc.MBRB20200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay MBRB20100CT-E3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube
Dual Common-Cathode High Voltage Trench MOS Barrier Schottky Rectifier TO-263AB
100V 150A 100¦ÌA 10A commoncathode D2PAK,TO-263AB
Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual 150 Amp IFSM
TO-263AB(D2PAK) Schottky Diodes ROHS
DIODE ARR SCHOT 100V 10A TO263AB
DIODE ARRAY SCHOTTKY 100V TO263
SBR-D. 2x10A 100V 0.80V TO263-3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB20100CT-E34W