Diodes Inc. MBRB20200CT

Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBRB20200CT.

IHS

Datasheet6 pages12 years ago

TME

Inventory History

3 month trend:
-27.44%

CAD Models

Download Diodes Inc. MBRB20200CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.455
Stock
1,079,285
259,019
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
-
200 V
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MBRB10150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB
Diode; Schottky Barrier; Vr 100V; If 10A; Pkg TO-263AB; Vf 0.65V; Tj +150degc; Cs 150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Diodes Inc. MBRB20200CT provided by its distributors.

Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK Tube
Automotive AEC-Q101 Tube Surface Mount Schottky Diode Array 890mV @ 10A 10A 890mV 175C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated