What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBRB10100-E3/8W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB10100-E3/8W.

IHS

Datasheet6 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.87%

Alternate Parts

Price @ 1000
$ 0.611
$ 0.748
Stock
480,254
76,130
Authorized Distributors
6
5
Mount
Surface Mount, Through Hole
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
650 mV
800 mV
Reverse Voltage (DC)
-
-
Forward Current
10 A
-
Max Reverse Leakage Current
100 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-12-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay MBRB10100-E3/8W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB
DIODE, SCHOTTKY BARRIER, VR 100V, IF 10A, PKG TO-263AB, VF 0.65V, TJ +150DEGC, CS 150A
MBRB10100 Series 10 A 100 V High Voltage Schottky Rectifier - TO-263AB
Rectifier Diode Schottky 100V 10A 3-Pin(2+Tab) TO-263AB T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB10100-E38W
  • MBRB10100-E3\8W
  • MBRB10100E3/8W
  • MBRB10100E38W