Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MBRB20100CT-13

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBRB20100CT-13.

TME

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-82.18%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.86
$ 0.86
Stock
657,482
680,638
680,638
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
840 mV
950 mV
950 mV
Reverse Voltage (DC)
100 V
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB10100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB10100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Diodes Inc. MBRB20100CT-13 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Schottky Rectifier, 100 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 840 mV
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R
DIODE SCHOTTKY 100V 20A D2PAK / Diode Array 1 Pair Common Cathode Schottky 100 V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB20100CT13