Vishay MAL202137221E3

Cap Aluminum 220uF 40V 20% (10 X 18mm) Axial 0.8 Ohm 330mA 2500h 85C Ammo Pack
$ 1.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202137221E3.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages9 years ago

element14 APAC

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.07%

Alternate Parts

Price @ 1000
$ 1.413
$ 1.383
Stock
50,871
27,799
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Life (Hours)
500 hours
2500 hours
Ripple Current
330 mA
330 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK221M050ST
Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 0.72 Ohm 400mA 2000h 105°C
PanasonicECA-1HM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM221B
Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 400mA 2000h 85°C Ammo Pack
NichiconUFW1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 220muF ±20% 0.394Dia 10.00mm
NichiconTVX1H221MCD
VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay MAL202137221E3 provided by its distributors.

Cap Aluminum 220uF 40V 20% (10 X 18mm) Axial 0.8 Ohm 330mA 2500h 85C Ammo Pack
Electrolytic capacitor, 220 µF, 40 V (DC), -10/+30 %, axial, Ø 10 mm, MAL202137221E3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAPACITOR, 220UF, 40V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:40V DC; ESR:0.8ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:18mm; Outer Diameter:10mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:440mA; Applications:General Purpose; Body Diameter:10mm; Climatic Category:55/085/56; External Length / Height:18mm; Lead Diameter:0.8mm; Leakage Current Max:56.8µA; Operating Lifetime:2500h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-55°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 37221
  • 2222 021 37221.
  • 222202137221