Panasonic ECA-1HM221

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM221.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-7.63%

CAD Models

Download Panasonic ECA-1HM221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.204
$ 0.204
Stock
554,677
227,915
227,915
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
400 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1HHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM
KYOCERA AVXUVR1J221MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM
NichiconUVK1J221MPD
220uF 63V 卤20% 490mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-1HM221 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 400mA 2000 hr 85C Bulk
Panasonic ECA1HM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 220UF;VOL-RTG 50V;RADIAL;NHG
Aluminum Electrolytic Capacitors, 220uF, 50V, -40 to 85¡C
Panasonic SCT
CAP, 220µF, 50V, 20%; Capacitance:220µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
220μF 50V ±20% 5mm 500mΩ 2000h@ 85°C 400mA@ 120Hz,680mA@ 10kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*13.5mm
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1HM221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM221
  • ECA-1HM221.
  • ECA1HM221
  • ECA1HM221.