Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK221M050ST

Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 0.72 Ohm 400mA 2000h 105°C
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK221M050ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+657%

Alternate Parts

Price @ 1000
$ 1.27
$ 0.24
$ 0.24
Stock
29,624
126,558
126,558
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
720 mΩ
180 mΩ
180 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
400 mA
552.5 mA
552.5 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK221M035ST
Capacitor Aluminum Electrolytic 220uF 35 Volt 20% (10 X 13mm) Radial 5mm 0.72 Ohm 370mA 2000h 85C
KYOCERA AVXUVR1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
NichiconUFW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 220muF ±20% 0.394Dia 10.00mm
NichiconUKW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 220muF ±20% 0.394Dia 10.00mm
Cornell DubilierSK221M050ST
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 440mA 2000h 85C Standard
PanasonicECA-1HM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SEK221M050ST provided by its distributors.

Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 0.72 Ohm 400mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 220muF ±20% 0.394Dia 10.00mm
Capacitor; Al Electrolytic;220uF;50VDC;20%;Radial;10mmdia.;16mmL;63VDC;400Ma
Aluminum Electrolytic Capacitor 220 microfarad 50 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 220µF 50V
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:220µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.72ohm; Body Height:16mm; Body Diameter:10mm; Lead Spacing:5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 220UF, 50V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.72ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:16mm; Diameter:10mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor