Panasonic ECA-1HM221B

Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 400mA 2000h 85°C Ammo Pack
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM221B.

IHS

Datasheet12 pages8 years ago

Newark

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+43.99%

CAD Models

Download Panasonic ECA-1HM221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.238
$ 0.238
Stock
249,559
457,408
457,408
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
400 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1HHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG221B
Panasonic ECA1HHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J221MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM
NichiconUVK1J221MPD
220uF 63V 卤20% 490mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-1HM221B provided by its distributors.

Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 400mA 2000h 85°C Ammo Pack
Panasonic ECA1HM221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor: Electrolytic; Tht; 220Uf; 50Vdc; Ø10X12.5Mm; Pitch: 5Mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 50V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1HM221B.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HM221B.
  • ECA1HM221B