Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX1H221MCD

VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1H221MCD.

IHS

Datasheet2 pages8 years ago

TME

Future Electronics

Arrow Electronics

Verical

CAD Models

Download Nichicon TVX1H221MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
Stock
1
17,274
Authorized Distributors
0
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
410 mA
440 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1V221MAD
Capacitor Aluminum 220uF 35VDC 20% 8 X 20mm AXL 340mA 2000 hr
NichiconTVX1J221MCD
VX Series 220 uF 63 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E221MAD
Capacitor Aluminum 220uF 25VDC 20% 8 X 16mm AXL 280mA 2000 hr
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Nichicon TVX1H221MCD provided by its distributors.

VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 50V 20% (10 X 21mm) Axial 410mA 2000h 85C
Capacitor Aluminum 220uF 50VDC 20% 10 X 26mm AXL 480mA 2000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Axial; Capacitance:220Μf; Voltage Rating:50V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL