Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HHG221

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG221.

Future Electronics

Datasheet5 pages9 years ago

Farnell

_legacy Avnet

Newark

Electro Sonic

Inventory History

3 month trend:
+21.92%

CAD Models

Download Panasonic ECA1HHG221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE1HA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JHG221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ630ETD221MJ16S
Cap Aluminum Lytic 220uF 63V 20%( 10 X 16mm) Radial 5mm 335mA 2000h 105C Ammo
KYOCERA AVXUVR1V221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA1HHG221 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic ECA1HHG221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 300mA 2000 hr 105C Bulk
Aluminium electrolytic capacitor radial 220uF 50VDC
Aluminum Electrolytic Capacitors, 220uF, 50V, -55 to 105¡C
Panasonic SCT
NHG Series 50 V 220 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic
220μF 50V ±20% 5mm 50mΩ 2000h@ 105°C 300mA@ 120Hz,450mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*13.5mm
CAPACITOR, 220UF, 50V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:12.5mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:300mA; External Length / Height:12.5mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HHG221
  • ECA-1HHG221
  • ECA-1HHG221.
  • ECA1HHG221.