Vishay IMBD4148-E3-18

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMBD4148-E3-18.

IHS

Datasheet5 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-2.07%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.04
$ 0.04
Stock
233,753
1,384,793
1,384,793
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 855MV, CJ 2PF
Diodes Inc.BAV70-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
DIODE, RECTIFIER, VR 75V, IF 150MA, PKG SOT-23,VF 0.885V, TRR 4NS, CJ 2PF, TJ +175DEGC
70V -55℃~+150℃@(Tj) 300mW Dual 1.25V@150mA 6ns 2.5uA@70V 250mA SOT-23 Switching Diode ROHS
DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG SOT-23,VF 0.885V, TRR 4NS, CJ 2PF
STMicroelectronicsBAR46FILM
BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23

Descriptions

Descriptions of Vishay IMBD4148-E3-18 provided by its distributors.

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
IMBD4148:75 V 150mA Surface Mount Diode - SOT-23-3
DIODE GEN PURP 75V 150MA SOT23-3
DIODE STANDARD 75V 150MA SOT233
75V 500mA 4ns 2.5¦ÌA 150mA SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric